Souriau Sunbank by Eaton Female Crimp Circular Connector Contact, Contact Size #16, Wire Size 16 → 14 AWG
- RS Stock No.:
- 190-3012
- Mfr. Part No.:
- RC14M50K
- Manufacturer:
- Souriau Sunbank by Eaton
Bulk discount available
Subtotal (1 pack of 500 units)*
MYR2,104.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 500 - 500 | MYR4.208 | MYR2,104.00 |
| 1000 - 1500 | MYR4.115 | MYR2,057.50 |
| 2000 + | MYR4.039 | MYR2,019.50 |
*price indicative
- RS Stock No.:
- 190-3012
- Mfr. Part No.:
- RC14M50K
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Gender | Female | |
| Contact Size | #16 | |
| Wire Size | 16 → 14 AWG | |
| Termination Method | Crimp | |
| Series | RC | |
| For Use With | MBG, MSX Series Connector, SMS, SMSIP, UTG, UTO, UTP, UTS, UTV | |
| Current Rating | 16A | |
| Contact Plating | Gold over Nickel | |
| Voltage Rating | 300 V | |
| Contact Material | Brass | |
| Maximum Contact Resistance | <3mΩ | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Gender Female | ||
Contact Size #16 | ||
Wire Size 16 → 14 AWG | ||
Termination Method Crimp | ||
Series RC | ||
For Use With MBG, MSX Series Connector, SMS, SMSIP, UTG, UTO, UTP, UTS, UTV | ||
Current Rating 16A | ||
Contact Plating Gold over Nickel | ||
Voltage Rating 300 V | ||
Contact Material Brass | ||
Maximum Contact Resistance <3mΩ | ||
Mounting Type Cable Mount | ||
Machined Contacts and Tooling
Suitable for UTO Series (size 16) and UTOW Series (size 20)
Solid machined or stamped crimp and solder pins and sockets
Support crimp tool and positioner
Support crimp tool and positioner
Note
TRIM TRIO® RC/RM machined contact size 16 can be used in any contact position in any connector from the TRIM TRIO® interconnection system: UTP, UTS, UTG, UTO, MBG, MS-M, MSG / MB, SMS, UTV, as well as in VGE1 and 838 connectors
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Souriau UTS
Related links
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 16 → 14 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 16 → 14 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 16 → 14 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 14 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 18 → 14 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 16 → 14 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 14 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 18 → 14 AWG
