Souriau Sunbank by Eaton Male Crimp Circular Connector Contact, Contact Size 20, Wire Size 22 → 20 AWG
- RS Stock No.:
- 190-2994
- Mfr. Part No.:
- RM20W3K
- Manufacturer:
- Souriau Sunbank by Eaton
Bulk discount available
Subtotal (1 pack of 1000 units)*
MYR4,386.00
FREE delivery for orders over RM 500.00
In Stock
- Plus 2,000 unit(s) shipping from 22 December 2025
- Plus 2,000 unit(s) shipping from 13 January 2026
- Plus 1,000 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 1000 - 1000 | MYR4.386 | MYR4,386.00 |
| 2000 - 3000 | MYR4.318 | MYR4,318.00 |
| 4000 + | MYR4.234 | MYR4,234.00 |
*price indicative
- RS Stock No.:
- 190-2994
- Mfr. Part No.:
- RM20W3K
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Gender | Male | |
| Contact Size | 20 | |
| Wire Size | 22 → 20 AWG | |
| Termination Method | Crimp | |
| Series | UT0W | |
| For Use With | Circular Connector | |
| Current Rating | 7.5A | |
| Contact Type | Signal | |
| Length | 30.8mm | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 6mΩ | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Gender Male | ||
Contact Size 20 | ||
Wire Size 22 → 20 AWG | ||
Termination Method Crimp | ||
Series UT0W | ||
For Use With Circular Connector | ||
Current Rating 7.5A | ||
Contact Type Signal | ||
Length 30.8mm | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 6mΩ | ||
Machined Contacts and Tooling
Suitable for UTO Series (size 16) and UTOW Series (size 20)
Solid machined or stamped crimp and solder pins and sockets
Support crimp tool and positioner
Support crimp tool and positioner
Note
TRIM TRIO® RC/RM machined contact size 16 can be used in any contact position in any connector from the TRIM TRIO® interconnection system: UTP, UTS, UTG, UTO, MBG, MS-M, MSG / MB, SMS, UTV, as well as in VGE1 and 838 connectors
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Souriau UTS
Related links
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 22 → 20 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 22 → 20 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 22 → 20 AWG
- Amphenol Industrial Male Crimp Circular Connector Contact Wire Size 22 → 20 AWG
- Amphenol Industrial Female Crimp Circular Connector Contact Wire Size 22 → 20 AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 22 → 20 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 22 → 20 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 22 → 20 AWG
