- RS Stock No.:
- 188-6814
- Mfr. Part No.:
- 1618256
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 188-6814
- Mfr. Part No.:
- 1618256
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Crimp contact, turned, Single contact, contact diameter: 1 mm, crimp range: 0.34 mm² ... 0.5 mm²
Specifications
Attribute | Value |
---|---|
Gender | Male |
Contact Size | 1mm |
Wire Size | 0.34 → 0.5 mm² |
Termination Method | Crimp |
Series | ST-10KP020 |
Contact Type | Turned |
Contact Plating | Gold, Nickel |
Contact Material | CuZn |