Hirose Male Crimp Circular Connector Contact, Wire Size 30 → 24 AWG
- RS Stock No.:
- 184-6507
- Mfr. Part No.:
- RP17-PC-122
- Manufacturer:
- Hirose
Bulk discount available
Subtotal (1 pack of 20 units)*
MYR20.52
FREE delivery for orders over RM 500.00
In Stock
- 40 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 25 December 2025
- Plus 100 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 20 - 20 | MYR1.026 | MYR20.52 |
| 40 - 40 | MYR1.001 | MYR20.02 |
| 60 + | MYR0.956 | MYR19.12 |
*price indicative
- RS Stock No.:
- 184-6507
- Mfr. Part No.:
- RP17-PC-122
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Gender | Male | |
| Wire Size | 30 → 24 AWG | |
| Termination Method | Crimp | |
| Series | RP17 | |
| For Use With | RP17 Series Connectors | |
| Current Rating | 2A | |
| Length | 15mm | |
| Contact Plating | Silver | |
| Voltage Rating | 100 V ac, 140 V dc | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 15mΩ | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +60°C | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Gender Male | ||
Wire Size 30 → 24 AWG | ||
Termination Method Crimp | ||
Series RP17 | ||
For Use With RP17 Series Connectors | ||
Current Rating 2A | ||
Length 15mm | ||
Contact Plating Silver | ||
Voltage Rating 100 V ac, 140 V dc | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 15mΩ | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- JP
One touch Push-Pull locking mechanism assures easy and quick connecting and disconnecting.
Meting position mark is located with white colour, assures easy and quick connecting and disconnecting.
Mating guide key is multiple polarizing to be ensured specified position.
Meting position mark is located with white colour, assures easy and quick connecting and disconnecting.
Mating guide key is multiple polarizing to be ensured specified position.
Superior mating operability Secure mating and easy unmating is achieved by a push-pull locking mechanism. White index markings are provided on the mating positions of the plug for easy mating alignment. Our proprietary guide key allows for blind mating conditions to be accomplished easily.
Light weight and robust design The strong outer shell is made of glass-reinforced polycarbonate resin, and produces a light but highly durable connectors.
Anti-static electricity type The metal plates in the receptacle protect the signal lines from static electricity.
Light weight and robust design The strong outer shell is made of glass-reinforced polycarbonate resin, and produces a light but highly durable connectors.
Anti-static electricity type The metal plates in the receptacle protect the signal lines from static electricity.
Related links
- Hirose Male Crimp Circular Connector Contact, Wire Size 30 → 24 AWG
- Hirose Female Crimp Circular Connector Contact, Wire Size 30 → 24 AWG
- Hirose Male Crimp Circular Connector Contact, Wire Size 30 → 26 AWG
- Hirose Male Crimp Circular Connector Contact, Wire Size 8 AWG
- Hirose Male Crimp Circular Connector Contact, Wire Size 24 → 20 AWG
- Hirose Male Crimp Circular Connector Contact Wire Size 12 → 10 AWG
- Hirose Female Crimp Circular Connector Contact, Wire Size 28 → 24 AWG
- Hirose Female Crimp Circular Connector Contact Wire Size 28 → 24 AWG
