Hirose Female Crimp Blanking Plug, Wire Size 30 → 26 AWG
- RS Stock No.:
- 184-6165
- Mfr. Part No.:
- HR12-SC-211
- Manufacturer:
- Hirose
Bulk discount available
Subtotal (1 reel of 10000 units)*
MYR7,020.50
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 - 1 | MYR7,020.50 | MYR0.702 |
| 2 - 9 | MYR6,866.05 | MYR0.687 |
| 10 + | MYR6,179.45 | MYR0.618 |
*price indicative
- RS Stock No.:
- 184-6165
- Mfr. Part No.:
- HR12-SC-211
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Gender | Female | |
| Wire Size | 30 → 26 AWG | |
| Termination Method | Crimp | |
| Series | HR12 | |
| For Use With | HR12 Series Connectors | |
| Current Rating | 1A | |
| Contact Type | Socket | |
| Length | 10mm | |
| Contact Plating | Gold | |
| Voltage Rating | 100 V ac, 140 V dc | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 30mΩ | |
| Minimum Operating Temperature | -15°C | |
| Mounting Type | Cable Mount | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Gender Female | ||
Wire Size 30 → 26 AWG | ||
Termination Method Crimp | ||
Series HR12 | ||
For Use With HR12 Series Connectors | ||
Current Rating 1A | ||
Contact Type Socket | ||
Length 10mm | ||
Contact Plating Gold | ||
Voltage Rating 100 V ac, 140 V dc | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 30mΩ | ||
Minimum Operating Temperature -15°C | ||
Mounting Type Cable Mount | ||
Maximum Operating Temperature +60°C | ||
- COO (Country of Origin):
- JP
High Performance Miniature Circular Connectors
Snap lock allows for easy insertion and extraction and prevents the accidental un-mating of the connector due to vibration or impact.
The plug diameter range from 12mm dia. to 16mm dia., and satisfies the need for small-size, light-weight and high-density electronic components.
Equipped with internal metal parts and a shielding mechanism, the HR12 (20-contacts) and HR212 feature enhanced protection against EMI.
The plug diameter range from 12mm dia. to 16mm dia., and satisfies the need for small-size, light-weight and high-density electronic components.
Equipped with internal metal parts and a shielding mechanism, the HR12 (20-contacts) and HR212 feature enhanced protection against EMI.
Snap lock allows for easy insertion and extraction and prevents the accidental un-mating of the connector due to vibration or impact.
The plug diameter range from Ø12mm to Ø16mm, and satisfies the need for small-size, light-weight and high-density electronic components.
Equipped with internal metal parts and a shielding mechanism, the HR12 (20-contacts) and HR212 feature enhanced protection against EMI.
The plug diameter range from Ø12mm to Ø16mm, and satisfies the need for small-size, light-weight and high-density electronic components.
Equipped with internal metal parts and a shielding mechanism, the HR12 (20-contacts) and HR212 feature enhanced protection against EMI.
Related links
- Hirose Female Crimp Blanking Plug, Wire Size 30 → 26 AWG
- Hirose Female Crimp Circular Connector Contact, Wire Size 30 → 26 AWG
- Hirose Male Crimp Circular Connector Contact, Wire Size 30 → 26 AWG
- Hirose Crimp Circular Connector Contact Wire Size 30 → 26 AWG
- Hirose Crimp Extraction Tool Pin Contact, Contact size 30 → 26AWG
- Hirose Female Crimp Circular Connector Contact, Wire Size 30 → 24 AWG
- JAE Male Crimp D-sub Connector Contact 30 → 26 AWG
- Hirose Female Crimp Circular Connector Contact, Wire Size 8 AWG
