Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Circular Connectors
Circular Connector Contacts
Hirose Female Crimp Circular Connector Contact
RS Stock No.:
166-4950
Mfr. Part No.:
DF65-2428SCF
Manufacturer:
Hirose
Technical data sheets (2)
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
166-4950
Mfr. Part No.:
DF65-2428SCF
Manufacturer:
Hirose
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
Hirose 1.7mm DF65 Series Crimp Contacts
Crimp socket contact for use with DF65 cable mount crimp socket housings. Thiss DF65 crimp socket contact accepts a wire size range of 24 to 28 AWG and is tin plated. A hand crimp tool is available, see stock number
867-0843
1.7mm Wire to Board - Hirose DF65 Series
Attribute
Value
Gender
Female
Termination Method
Crimp
Series
DF65
For Use With
DF65 Connector Housing
Contact Plating
Tin
Contact Material
Phosphor Bronze
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+105°C