TE Connectivity Male Crimp Circular Connector Contact, Contact Size 20, Wire Size 20 AWG
- RS Stock No.:
- 164-8373
- Mfr. Part No.:
- 38941-20L
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 5000 units)*
MYR12,721.50
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 4 | MYR12,721.50 | MYR2.544 |
| 5 + | MYR12,467.08 | MYR2.493 |
*price indicative
- RS Stock No.:
- 164-8373
- Mfr. Part No.:
- 38941-20L
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Contact Size | 20 | |
| Wire Size | 20 AWG | |
| Termination Method | Crimp | |
| For Use With | Circular Connector | |
| Current Rating | 7.5A | |
| Contact Plating | Gold | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Contact Size 20 | ||
Wire Size 20 AWG | ||
Termination Method Crimp | ||
For Use With Circular Connector | ||
Current Rating 7.5A | ||
Contact Plating Gold | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- US
TE Connectivity M39029 Pin and Socket Contacts
A series of Mil-Spec contacts from TE Connectivity. These circular connector contacts are available in different wire gauge ranges and contact sizes. The circular connector contacts have a gold plated copper and copper alloy finishes.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
TE Connectivity MIL-C -38999 Accessories
Related links
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 20 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 20 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 20 AWG
- TE Connectivity Male Circular Connector Contact Wire Size 24 → 20 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 22 → 20 AWG
- Amphenol Industrial Male Crimp Circular Connector Contact Wire Size 22 → 20 AWG
- Amphenol Industrial Female Crimp Circular Connector Contact Wire Size 22 → 20 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 22 AWG
