- RS Stock No.:
- 164-3008
- Mfr. Part No.:
- 66098-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-3008
- Mfr. Part No.:
- 66098-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+
Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.
Note
Stock number 782-9851 is a reel of 4000 pieces.
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing
Specifications
Attribute | Value |
---|---|
Gender | Male |
Contact Size | 16 |
Wire Size | 18 → 16 AWG |
Termination Method | Crimp |
Series | Type III |
For Use With | Multimate III Series Connectors |
Contact Type | Signal |
Length | 27.1mm |
Contact Plating | Gold over Nickel |
Contact Material | Brass |
Mounting Type | Cable Mount |