Phoenix Contact PIN Crimp Crimp Contact, Contact Size 1mm, Wire Size 24 → 20 AWG
- RS Stock No.:
- 556-981
- Mfr. Part No.:
- 1689556
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10000 units)*
MYR7,500.06
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR7,500.06 | MYR0.75 |
*price indicative
- RS Stock No.:
- 556-981
- Mfr. Part No.:
- 1689556
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | PIN | |
| Contact Size | 1mm | |
| Wire Size | 24 → 20 AWG | |
| Termination Method | Crimp | |
| Series | VS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender PIN | ||
Contact Size 1mm | ||
Wire Size 24 → 20 AWG | ||
Termination Method Crimp | ||
Series VS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp contact for D-SUB contact inserts with standard contact density. Pin type with a connection cross-section of AWG 24 to 20. Punched and gold-plated for reliable conductivity. Ensures secure and durable connections.
EU RoHS
Contact material is Cu alloy
Contact material is Cu alloy
Related links
- Phoenix Contact Female Crimp Crimp Contact, Wire Size 24 → 20 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 24 → 20 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 24 → 20 AWG
- RS PRO Female Crimp Circular Connector Contact Wire Size 24 → 20 AWG
- HARTING Female Crimp Circular Connector Contact Wire Size 24 → 20 AWG
- Bulgin Female Crimp Circular Connector Contact Wire Size 24 → 20 AWG
- HARTING Male Crimp Circular Connector Contact Wire Size 24 → 20 AWG
- Phoenix Contact Male Crimp Crimp Contact Wire Size 24 → 28 awg

