Amphenol Limited, M85049Size 21 Right Angle Circular Connector Backshell With Strain Relief, For Use With MIL-DTL-38999

Bulk discount available

Subtotal (1 unit)*

MYR195.27

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 4MYR195.27
5 - 9MYR187.46
10 - 24MYR179.65
25 +MYR175.73

*price indicative

RS Stock No.:
225-9312
Mfr. Part No.:
M85049/124S21N
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

For Use With

MIL-DTL-38999 Series III Connector

Shell Size

21

Body Orientation

Right Angle

Housing Material

Aluminium

Strain Relief

Yes

Series

M85049

COO (Country of Origin):
IN
The Amphenol Ltd M85049 series is the strain relief clamp having shell size of the 21. This backshell have self lock and 90° body orientation. It secures and tidys-up the light, medium cable and also provides good strain relief at the termination area.

The base material is aluminium alloy
Electroless nickel finished
Rohs compliant

Related links