Phoenix Contact Adapter

Bulk discount available

Subtotal (1 unit)*

MYR312.79

Add to Basket
Select or type quantity
In Stock
  • Plus 82 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 4MYR312.79
5 +MYR307.47

*price indicative

RS Stock No.:
853-0313
Mfr. Part No.:
1405401
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

20.0A

IP Rating

IP68, IP69K

Series

QPD

Voltage Rating

1.0 kV

Shell Plating

Silver

Contact Material

Copper

Minimum Operating Temperature

-40°C

Contact Plating

Silver

Maximum Operating Temperature

+80°C

Length

175mm

Phoenix Contact Circular Connector Adapter, Copper Contact Material, 20A Current Rating - QPD T 4PE 3X6-11 BK - 1405401


Need a quick and easy way to set up a branch line off your ring circuit? Choose this circular connector from Phoenix Contact. Thanks to its innovative QUICKON connection system, creating electrical interfaces is as simple as twist and click. Just strip your cable and insert all four wires plus PE into the numbered splicing slots. The handy screw-lock method keeps mated connectors firmly fixed in place. As each unit is mechanically coded to prevent mismatching, there's no chance of a wiring error.
With a hefty 1kV voltage rating, this robust gadget is well suited to high-voltage power distribution applications. A IP69K rating means it's completely shielded from the dust you'd expect in an industrial setting. The adapter's also protected from high-pressure water sprays, so it can withstand washdowns.

• Wide operating temperature range between -40°C and +100°C so it's reliable in extreme settings
• Silver-plated copper contacts are resistant to corrosion for a long-lasting connection
• Tough polyamide housing withstands wear and impact so it's handy for heavy-duty applications

Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection

Convenient: quick and easy assembly without special tools

Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications

Safer connection with mechanical coding to protect against mismatching, and touch-proof protection in accordance with DIN EN 0105

Flexible and compact - by connecting connections internally, H and T-distributors can be used to branch master cables or they can be used as star distributors