AB Connectors, ABBPSize 18 Right Angle Conduit Adaptor, For Use With ABCIRP Series Connector

  • RS Stock No. 767-6635
  • Mfr. Part No. ABBP18ECHSA
  • Manufacturer AB Connectors
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

AB Connectors ABCIRP Connector Conduit Adaptors

A comprehensive range of connector conduit adaptors in straight and 90 degree versions suitable for use with the ABCIRP range of MIL-C-5015 derived square flange receptacle mount connectors and cable mount plug connectors.

Thread suitable for grounding band application
Machined recess to accept heat shrink boot lip
Accepts standard accessories
Provides uniform compression of the sealing grommet
Locks into the connector serrations preventing rotation

AB Connectors, ABCIRP Connector Range

Specifications
Attribute Value
For Use With ABCIRP Series Connector
Shell Size 18
Body Orientation Right Angle
Thread Size UNEF 1 in x 20
IP Rating IP67
Series ABBP
5 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 77.38
units
Per unit
1 - 4
MYR77.38
5 - 24
MYR72.55
25 - 49
MYR67.71
50 - 99
MYR62.87
100 +
MYR58.04
Related Products
Deutsch range of straight plug connector conduit adaptors ...
Description:
Deutsch range of straight plug connector conduit adaptors are designed to snap fix onto standard DT series plug connectors (without end caps). The design of these backshells allows each unit to accommodate several different sizes of slit or unslit corrugated ...
The Amphenol M12 RJ socapex adapter is a ...
Description:
The Amphenol M12 RJ socapex adapter is a right angle screw mount modular adapter. The housing is made of polyamide and the contact material is gold plated copper alloy. This adapter is available in black colour and has an electrical ...
Phoenix contact M12 Speedcon connectors, these 3 ways ...
Description:
Phoenix contact M12 Speedcon connectors, these 3 ways Y or T distribution connector are IP67 rated once mated and have a PG9 or M12 fastening thread, suitable for many applications that demand a robust multiple connections.
From Deustch, this robust plastic adaptor is for ...
Description:
From Deustch, this robust plastic adaptor is for use with HDP20 connector range. Sealed to IP67Durable – 100 mating cycles minimumVibration proof – 20g's at 10 - 2000HzCorrosion Resistant – 48hours Salt Spray to MIL STD 1344.