- RS Stock No.:
- 196-0713
- Mfr. Part No.:
- 7000-41131-0000000
- Manufacturer:
- Murrelektronik Limited
193 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
MYR126.91
Units | Per Unit |
---|---|
1 - 4 | MYR126.91 |
5 - 9 | MYR124.29 |
10 - 24 | MYR118.66 |
25 + | MYR114.97 |
- RS Stock No.:
- 196-0713
- Mfr. Part No.:
- 7000-41131-0000000
- Manufacturer:
- Murrelektronik Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Plastic housings with good resistance against chemicals and oils. The resistance to aggressive media should be
individually tested for your application.
individually tested for your application.
Tee-Coupler slimline M12 5 Pole
Specifications
Attribute | Value |
---|---|
Current Rating | 4.0A |
IP Rating | IP67 |
Voltage Rating | 30.0 V , 60.0 V |
Series | SLIMLINE |
Body Orientation | Straight |