- RS Stock No.:
- 174-7636
- Mfr. Part No.:
- RJS-12X08FF-LS7001
- Manufacturer:
- Amphenol Industrial
15 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Bag of 5)
MYR308.39
Units | Per Unit | Per Bag* |
5 - 20 | MYR308.39 | MYR1,541.95 |
25 + | MYR302.224 | MYR1,511.12 |
*price indicative |
- RS Stock No.:
- 174-7636
- Mfr. Part No.:
- RJS-12X08FF-LS7001
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol Socapex Adapter
The Amphenol M12 RJ socapex adapter is a straight screw mount modular adapter. The housing is made of nylon and the contact material is gold plated copper alloy. This adapter comes in black colour and has an electrical rating of 250V and 4A.
Features and Benefits
• Durability upto 750 cycles
• Female-female type connector
• Operating temperature ranges between -20°C and 80°C
• Female-female type connector
• Operating temperature ranges between -20°C and 80°C
Applications
• Industrial application
Certifications
• IP67 rated
• UL94 rated
• UL94 rated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
IP Rating | IP67 |
Body Orientation | Straight |
Maximum Operating Temperature | +85°C |
Contact Plating | Gold |
Minimum Operating Temperature | -25°C |
Contact Material | Copper Alloy |