ifm electronic Side Entry, Top Entry 1 Pole M12 Plug to 2 Pole M12 Socket Adapter
- RS Stock No.:
- 189-085
- Mfr. Part No.:
- E11696
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR330.47
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR330.47 |
*price indicative
- RS Stock No.:
- 189-085
- Mfr. Part No.:
- E11696
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| End 1 | M12 | |
| End 1 Number of Contacts | 1 | |
| End 1 Gender | Male | |
| End 2 | M12 | |
| End 1 Size | M12 | |
| End 2 Number of Contacts | 2 | |
| End 2 Gender | Female | |
| End 2 Size | M12 | |
| Body Orientation | Side Entry, Top Entry | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
End 1 M12 | ||
End 1 Number of Contacts 1 | ||
End 1 Gender Male | ||
End 2 M12 | ||
End 1 Size M12 | ||
End 2 Number of Contacts 2 | ||
End 2 Gender Female | ||
End 2 Size M12 | ||
Body Orientation Side Entry, Top Entry | ||
- COO (Country of Origin):
- PL
The Ifm electronic T Splitter is designed for pressure sensors PNI. The housing is made of PUR material. It features IP68 protection rating. The orientation for connectors A/B is horizontal.
For pressure sensors with analogue input
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Related links
- ifm electronic Side Entry, Top Entry 1 Pole M12 Plug to 2 Pole M12 Socket Adapter
- ifm electronic Side Entry, Top Entry 1 Pole M12 Plug to 2 Pole M8 Socket Adapter
- ifm electronic Side Entry, Top Entry 2 Pole M12 Plug to 1 Pole M12 Socket Adapter
- ifm electronic 1 Pole M12 Plug to 2 Pole M12 Socket Adapter
- ifm electronic 1 Pole M12 Plug to 3 Pole M12 Socket Adapter
- Phoenix Contact 5 Pole M12 Plug to 2 Pole M12 Socket Adapter
- ifm electronic 1 Pole M12 Socket Adapter
- ifm electronic Angled 1 Pole M12 Socket Adapter
