TE Connectivity Black Socket Contact, Shell Size 12

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
255-0616
Mfr. Part No.:
T4145515021-001
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Socket Contact

Shell Size

12

Accessory Type

Socket Contact

Colour

Black

Material

ABS

Standards/Approvals

REACH, UL, RoHS

COO (Country of Origin):
CN
The TE Connectivity T41 is a M12 panel mount PCB comes under the TE Connectivity of circular connectors having connector sysyem of wire to board and 2 number of positions. It have panel mount type of connector mounting.

Connector TE is from wire-to-board

Circular connector is of receptacle type

Shell is of plastic type

Assembly electrical Connector type

Accessory is of black color

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy