TE Connectivity Seal Black Seal for use with AMP Circular Connector
- RS Stock No.:
- 161-8507
- Mfr. Part No.:
- 54011-3
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
MYR4,866.65
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 50 - 200 | MYR97.333 | MYR4,866.65 |
| 250 + | MYR95.387 | MYR4,769.35 |
*price indicative
- RS Stock No.:
- 161-8507
- Mfr. Part No.:
- 54011-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Seal | |
| Accessory Type | Seal | |
| For Use With | AMP Circular Connector | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Seal | ||
Accessory Type Seal | ||
For Use With AMP Circular Connector | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Cable Entry Seals and Flange Seals
Heatshrinkable cable entry seals for Series 1 sealed free receptacles and cable mount shells, and Flange seals for Series 1 sealed panel mount (fixed) receptacles
TE Connectivity CPC Plastic Series 1, 2 and 3
Related links
- TE Connectivity Seal Black Seal for use with AMP Circular Connector
- TE Connectivity Connector Seal Seal, Shell Size 23 for use with AMP Circular Plastic and Metal Shell Connectors
- TE Connectivity Shell Size 17 for use with CPC Connectors
- TE Connectivity Industrial Circular Connector Cable Socket IP67, AMP CPC
- TE Connectivity Connector Seal Flange
- TE Connectivity, ECONOSEAL FLANGE Circular Connector Seal Flange for use with AMP Circular Plastic Connectors
- TE Connectivity Red Shell Size 17 for use with CPC Range
- Phoenix Contact Seal Black Seal for use with For Pg13.5 Screw Connection
