Amphenol Limited Silver Band Lock Adapter, Shell Size 12 for use with 38999 Series I And Series II
- RS Stock No.:
- 228-040
- Mfr. Part No.:
- M85049/85-12N02
- Manufacturer:
- Amphenol Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR259.71
FREE delivery for orders over RM 150.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR259.71 |
| 10 + | MYR238.92 |
*price indicative
- RS Stock No.:
- 228-040
- Mfr. Part No.:
- M85049/85-12N02
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Shell Size | 12 | |
| Product Type | Adapter | |
| Accessory Type | Band Lock Adapter | |
| For Use With | 38999 Series I And Series II | |
| Colour | Silver | |
| Material | Aluminium | |
| Series | MIL-DTL-38999 | |
| Standards/Approvals | AS 85049 | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Shell Size 12 | ||
Product Type Adapter | ||
Accessory Type Band Lock Adapter | ||
For Use With 38999 Series I And Series II | ||
Colour Silver | ||
Material Aluminium | ||
Series MIL-DTL-38999 | ||
Standards/Approvals AS 85049 | ||
- COO (Country of Origin):
- IN
The Amphenol Ltd Shrink Boot Adapter designed when the unshielded cables are terminated with heat shrink boots. It has a groove where the boot lip can be held which provides good grip apart from sufficient space inside for the cable looping. Using the heat shrink boot is one way of providing environmental protection and strain relief to cable termination. Using a suitable adapter is essential to ensure the repair ability.
Suitable for Non Shielded cable
Meant for terminating heat shrink boot
Ensures field repair capability
Offering QPL and custom solutions with commercial types
https://www.amphenolpcd.com/product/shrink-boot-adapter/
Related links
- Amphenol Limited Silver Band Lock Adapter, Shell Size 10 for use with 38999 Series I And Series II
- Amphenol Limited Silver Band Lock Adapter, Shell Size 14 for use with 38999 Series I And Series II
- Amphenol Limited Olive Drab Band Lock Adapter, Shell Size 12 for use with 38999 Series I And Series II
- Amphenol Limited Green Band Lock Adapter 5015 (MS345X), 26482 Series II
- Amphenol Limited Dark Grey Band Lock Adapter 83723 Series III, 5015 (MS345X)
- Amphenol Limited Green Band Lock Adapter 26482 Series II, 5015 (MS345X)
- Amphenol Limited Green Band Lock Adapter, Shell Size 9 for use with 38999 Series III And Series IV
- Amphenol Limited Dark Grey Band Lock Adapter 83723 Series III, 26482 Series
