Amphenol Limited Silver Strain Relief Clamp, Shell Size 12

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR98.16

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR98.16
10 +MYR90.32

*price indicative

RS Stock No.:
228-004
Mfr. Part No.:
M85049/51-1-12N
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Shell Size

12

Product Type

Cable Clamp

Accessory Type

Strain Relief Clamp

Colour

Silver

Material

Aluminium

Series

AS34001

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Amphenol Ltd Strain Relief Clamps not only tidy up the cable after termination, but also provide good strain relief at the termination area. It is a cost effective cable holding option when environmental protection is not a concern, and weight saving is a major consideration.

Cost effective and light weight clamp

90 degree strain relief

Offering QPL and custom solutions with commercial types

https://www.amphenolpcd.com/product/strain-relief-clamp/

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy