Amphenol Limited Silver Back Nut, Shell Size 12
- RS Stock No.:
- 227-967
- Mfr. Part No.:
- M85049/31-12N
- Manufacturer:
- Amphenol Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR74.77
FREE delivery for orders over RM 500.00
In Stock
- Plus 30 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR74.77 |
| 10 + | MYR68.77 |
*price indicative
- RS Stock No.:
- 227-967
- Mfr. Part No.:
- M85049/31-12N
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Shell Size | 12 | |
| Product Type | Connector Nut | |
| Accessory Type | Back Nut | |
| Colour | Silver | |
| Material | Aluminium | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Shell Size 12 | ||
Product Type Connector Nut | ||
Accessory Type Back Nut | ||
Colour Silver | ||
Material Aluminium | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Amphenol Ltd Grommet Nut Provide a good holding force for a crimp connector when expensive and heavy backshells are not used.
Cost effective grommet hold force to hold the contacts and grommet in place
Offering QPL and custom solutions with commercial types
https://www.amphenolpcd.com/product/grommet-nut/
Related links
- Amphenol Limited Silver Back Nut, Shell Size 12
- Amphenol Limited Silver Strain Relief Clamp, Shell Size 12
- Amphenol Limited Silver E-Nut MI-DTL-38999 Series I And II
- Amphenol Limited Silver Strain Relief Clamp, Shell Size 12 for use with MIL-DTL-27599 Solder MIL-DTL-38999 Series I And
- Amphenol Limited Silver Strain Relief, Shell Size 12/14 for use with Cables
- Amphenol Limited Silver Strain Relief, Shell Size 7/12 for use with Cables
- Amphenol Limited Silver Band Lock Adapter, Shell Size 12 for use with 38999 Series I And Series II
- Amphenol Limited Silver Grommet Nut, Shell Size 27/18 for use with Crimp Connector
