Amphenol Limited Silver E-Nut, Shell Size 16 for use with MI-DTL-38999 Series I And II, MIL-DTL-27599
- RS Stock No.:
- 227-966
- Mfr. Part No.:
- M85049/27-16N
- Manufacturer:
- Amphenol Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR76.88
FREE delivery for orders over RM 150.00
In Stock
- Plus 40 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR76.88 |
| 10 + | MYR70.70 |
*price indicative
- RS Stock No.:
- 227-966
- Mfr. Part No.:
- M85049/27-16N
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Shell Size | 16 | |
| Product Type | Connector Nut | |
| Accessory Type | E-Nut | |
| For Use With | MI-DTL-38999 Series I And II, MIL-DTL-27599 | |
| Colour | Silver | |
| Material | Aluminium | |
| Series | AS50151 | |
| Standards/Approvals | AS 85049 | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Shell Size 16 | ||
Product Type Connector Nut | ||
Accessory Type E-Nut | ||
For Use With MI-DTL-38999 Series I And II, MIL-DTL-27599 | ||
Colour Silver | ||
Material Aluminium | ||
Series AS50151 | ||
Standards/Approvals AS 85049 | ||
- COO (Country of Origin):
- IN
The Amphenol Ltd Grommet Nut Provide a good holding force for a crimp connector when expensive and heavy backshells are not used.
Cost effective grommet hold force to hold the contacts and grommet in place
Offering QPL and custom solutions with commercial types
https://www.amphenolpcd.com/product/grommet-nut/
Related links
- Amphenol Limited Silver E-Nut MIL-DTL-27599
- Amphenol Limited Silver E-Nut MI-DTL-38999 Series I And II
- Amphenol Limited Silver E-Nut MI-DTL-38999 Series I And II
- Amphenol Limited Olive Drab E-Nut MI-DTL-38999 Series I And II
- Amphenol Limited Silver Strain Relief Clamp, Shell Size 16 for use with MIL-DTL-27599 Solder MIL-DTL-38999 Series I And
- Amphenol Limited Silver Strain Relief Clamp, Shell Size 24 for use with MIL-DTL-27599 Solder MIL-DTL-38999 Series I And
- Amphenol Limited Silver Strain Relief Clamp, Shell Size 14 for use with MIL-DTL-27599 Solder MIL-DTL-38999 Series I And
- Amphenol Limited Silver Strain Relief Clamp, Shell Size 22 for use with MIL-DTL-27599 Solder MIL-DTL-38999 Series I And
