Amphenol Limited Silver E-Nut, Shell Size 10 for use with MI-DTL-38999 Series I And II, MIL-DTL-27599

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR71.10

Add to Basket
Select or type quantity
In Stock
  • Plus 36 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR71.10
10 +MYR65.44

*price indicative

RS Stock No.:
227-960
Mfr. Part No.:
M85049/27-10N
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Shell Size

10

Product Type

Connector Nut

Accessory Type

E-Nut

For Use With

MI-DTL-38999 Series I And II, MIL-DTL-27599

Colour

Silver

Material

Aluminium

Standards/Approvals

RoHS

Series

I and II

COO (Country of Origin):
IN
The Amphenol Ltd Grommet Nut Provide a good holding force for a crimp connector when expensive and heavy backshells are not used.

Cost effective grommet hold force to hold the contacts and grommet in place

Offering QPL and custom solutions with commercial types

https://www.amphenolpcd.com/product/grommet-nut/

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy