Rockwell Automation 140MT Undervoltage Release for use with Motor Protection Circuit Breakers
- RS Stock No.:
- 273-2315
- Mfr. Part No.:
- 140MT-C-UXD
- Manufacturer:
- Rockwell Automation
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
MYR246.64
Units | Per Unit |
---|---|
1 + | MYR246.64 |
- RS Stock No.:
- 273-2315
- Mfr. Part No.:
- 140MT-C-UXD
- Manufacturer:
- Rockwell Automation
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The Rockwell Automation under voltage trip adds 18 mm to the width of the device. It automatically trips MPCB/MCP when voltage falls below 35 to 70%.
Left-side mounted
Specifications
Attribute | Value |
---|---|
Accessory Type | Undervoltage Release |
Range | 140MT |
For Use With | Motor Protection Circuit Breakers |