Rockwell Automation 140G Auxiliary Contact for use with Circuit Breaker
- RS Stock No.:
- 255-1638
- Mfr. Part No.:
- 140G-G-EA2R1A
- Manufacturer:
- Rockwell Automation
Temporarily out of stock - back order for despatch 03/01/2025, delivery within 4 working days from despatch date
Price Each
MYR1,678.58
Units | Per Unit |
---|---|
1 + | MYR1,678.58 |
- RS Stock No.:
- 255-1638
- Mfr. Part No.:
- 140G-G-EA2R1A
- Manufacturer:
- Rockwell Automation
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MU
Product Details
The Rockwell Automation circuit breaker accessory with 2 auxiliary contact and 1 alarm contact with designation AX2/AL for 250V AC.
Suitable for frame size G,H,I and J
Wire length 1m with 0.5 mm²
Wire length 1m with 0.5 mm²
Specifications
Attribute | Value |
---|---|
Accessory Type | Auxiliary Contact |
Range | 140G |
For Use With | Circuit Breaker |