Schneider Electric Chassis for use with Masterpact NW Circuit Breaker
- RS Stock No.:
- 247-1900
- Mfr. Part No.:
- 48404
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR19,259.66
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR19,259.66 |
*price indicative
- RS Stock No.:
- 247-1900
- Mfr. Part No.:
- 48404
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Chassis | |
| For Use With | Masterpact NW Circuit Breaker | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Chassis | ||
For Use With Masterpact NW Circuit Breaker | ||
- COO (Country of Origin):
- NL
The Schneider Electric Chassis compatible with Masterpact NW circuit break and it frame with 4 poles. It used 1600 A of current rating.
Mounting mode drawout
Related links
- Schneider Electric Gear Motor Mechanism for use with Masterpact NW Circuit Breaker
- Schneider Electric Masterpact Control Unit for use with Masterpact NW Series Circuit Breaker
- Schneider Electric MasterPacT Locking Kit for use with MasterPact NW
- Schneider Electric ComPact Interlock for use with ComPact NS MasterPact NT, Masterpact NW Series Circuit
- Schneider Electric Chassis for use with Compact NS 1600, Masterpact NT 16
- Schneider Electric Chassis for use with Compact NS 630b → 1250, Masterpact NT 06 → 12
- Schneider Electric Masterpact Control Unit for use with Masterpact NT/NW Series Circuit Breaker
- Schneider Electric MasterPacT Chassis for use with Masterpact MTZ1

