ABB Tmax XT Flexible Bar for use with XT3
- RS Stock No.:
- 237-6182
- Mfr. Part No.:
- 1SDA066967R1 FB XT3 6PCS
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR299.05
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR299.05 |
*price indicative
- RS Stock No.:
- 237-6182
- Mfr. Part No.:
- 1SDA066967R1 FB XT3 6PCS
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Flexible Bar | |
| Product Type | Terminal | |
| Range | Tmax XT | |
| For Use With | XT3 | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | IEC 60947-2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Flexible Bar | ||
Product Type Terminal | ||
Range Tmax XT | ||
For Use With XT3 | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification IEC 60947-2 | ||
- COO (Country of Origin):
- IT
The ABB flexible bar(6pcs) is suitable for XT3 circuit breaker.
Standard: IEC 60947-2