ABB Tmax XT Plate for use with Tmax XT
- RS Stock No.:
- 237-6136
- Mfr. Part No.:
- 1SDA066676R1 4PCS XT1-XT3 3P
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR95.05
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR95.05 |
*price indicative
- RS Stock No.:
- 237-6136
- Mfr. Part No.:
- 1SDA066676R1 4PCS XT1-XT3 3P
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Plate | |
| Product Type | Circuit Breaker Accessory | |
| For Use With | Tmax XT | |
| Range | Tmax XT | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | IEC 60947-2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Plate | ||
Product Type Circuit Breaker Accessory | ||
For Use With Tmax XT | ||
Range Tmax XT | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification IEC 60947-2 | ||
- COO (Country of Origin):
- IT
The ABB phase barrier plate with 250 x 160 x 25 mm dimensions is suitable for four pole(H=100mm) SACE Tmax XT.
4 pieces
IEC 60947-2 certified
Related links
- ABB Tmax XT Key Lock for use with XT1-XT3
- ABB Tmax XT Key Lock for use with Tmax XT
- ABB Tmax XT Rotary Handle for use with Tmax XT
- ABB Tmax XT Motor Operator for use with Tmax XT
- ABB Tmax XT Lockable Handle for use with Circuit Breaker
- ABB Tmax XT Motor Operator for use with Circuit Breaker
- ABB Tmax XT Partition for use with XT1-XT3
- ABB Tmax XT Plate for use with Tmax XT