ABB Tmax XT Motor Operator for use with Tmax XT

Subtotal (1 unit)*

MYR5,545.80

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,545.80

*price indicative

RS Stock No.:
237-6091
Mfr. Part No.:
1SDA066474R1 MOE-E XT2-XT4 480...525VAC
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Motor Operator

Product Type

Motor Operator

Range

Tmax XT

For Use With

Tmax XT

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

IEC 60947-2

COO (Country of Origin):
IT
The ABB Motor Operator comes for remote control MODBUS and is used as an accessory for the Tmax XT circuit breakers.

Current Type: AC

Rated Voltage (Ur):480 - 525 V AC

Suitable For: XT2, XT4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy