ABB Tmax XT Trip Unit for use with Tmax XT
- RS Stock No.:
- 236-7350
- Mfr. Part No.:
- 1SDA067534R1 Ekip LSIG In=63A XT4 4p
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR8,538.57
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,538.57 |
*price indicative
- RS Stock No.:
- 236-7350
- Mfr. Part No.:
- 1SDA067534R1 Ekip LSIG In=63A XT4 4p
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Trip Unit | |
| Range | Tmax XT | |
| For Use With | Tmax XT | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Trip Unit | ||
Range Tmax XT | ||
For Use With Tmax XT | ||
- COO (Country of Origin):
- IT
The ABB trip unit has 4 pole and solid-state release. This trip unit has 63 A rated current (In) and suitable for XT4.
Release: Ekip LSIG
Electronic release
Current type: AC
Electronic release
Current type: AC
