ABB Tmax XT Trip Unit for use with Tmax XT

Subtotal (1 unit)*

MYR6,830.91

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,830.91

*price indicative

RS Stock No.:
236-7332
Mfr. Part No.:
1SDA067516R1 Ekip LSIG In=160A XT4 3p
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Trip Unit

Range

Tmax XT

For Use With

Tmax XT

COO (Country of Origin):
IT
The ABB Solid state release comes with 3 poles in AC EKIP LSIG. It is used as an accessory for Tmax XT circuit breakers.

Rated Current (In): 160 A
Circuit Breaker Type :Power Distribution
Suitable for:XT4

Related links