ABB HPMCB - High Performance MCB Padlock Lever Lock for use with S800B, S800C, S800HV, S800N, S800PV, S800S, S800U
- RS Stock No.:
- 232-0315
- Mfr. Part No.:
- 2CCS800900R0051 S800-PLL
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR208.02
FREE delivery for orders over RM 500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR208.02 |
*price indicative
- RS Stock No.:
- 232-0315
- Mfr. Part No.:
- 2CCS800900R0051 S800-PLL
- Manufacturer:
- ABB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ABB | |
Accessory Type | Padlock Lever Lock | |
For Use With | S800B, S800C, S800HV, S800N, S800PV, S800S, S800U | |
Range | HPMCB - High Performance MCB | |
Select all | ||
---|---|---|
Brand ABB | ||
Accessory Type Padlock Lever Lock | ||
For Use With S800B, S800C, S800HV, S800N, S800PV, S800S, S800U | ||
Range HPMCB - High Performance MCB | ||
Related links
- ABB HPMCB - High Performance MCB Rotary Drive for use with S800B S800HV S800PV S800U
- ABB 24V ac/dc Shunt Operation Release Shunt trip for use with S800PV S800N S800B S800U Series
- ABB 110 → 250V ac/dc Shunt Trip Shunt trip for use with S800PV S800N S800B S800U Series
- ABB 220 → 400V ac/dc Shunt Trip Shunt trip for use with S800PV S800N S800B S800U Series
- ABB 220 → 250V ac/dc Undervoltage Release Circuit Trip for use with S800PV S800N S800B
- ABB 24 → 36V ac/dc Undervoltage Release Circuit Trip for use with S800PV S800N S800B
- ABB HPMCB - High Performance MCB Handle Extension for use with S800 Series
- ABB S800B S800N 1P 240V AC, 50 kA Breaking Capacity