Schneider Electric Power Pact Mounting Adapter for use with H-Frame Mechanical Lugs, J-Frame Mechanical Lugs
- RS Stock No.:
- 212-0286
- Mfr. Part No.:
- S37446
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR656.49
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 03 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR656.49 |
*price indicative
- RS Stock No.:
- 212-0286
- Mfr. Part No.:
- S37446
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Accessory Type | Mounting Adapter | |
For Use With | H-Frame Mechanical Lugs, J-Frame Mechanical Lugs | |
Range | Power Pact | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Adapter | ||
For Use With H-Frame Mechanical Lugs, J-Frame Mechanical Lugs | ||
Range Power Pact | ||
Related links
- Schneider Electric Power Pact Mounting Adapter for use with H- and J-Frame Mechanical Lugs
- Schneider Electric PowerPact J Cover Frame for use with Circuit Breaker
- Schneider Electric MTN4030 Series RAL 9003 Thermoplastic Cover Frame 234mm W, 12mm L for Use with Enclosure
- Schneider Electric NSYSFC Series Top & Bottom Frame 400mm W Side panel,
- Schneider Electric ComPact NSX Easy Pact CVS
- Schneider Electric ComPact NSX Easy Pact CVS circuit
- Schneider Electric ComPact NSX Easy Pact CVS
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Adapter, 850 x 415 x 102mm