Siemens SENTRON Current Transformer for use with Circuit Breaker 3WL10 / 3VA27
- RS Stock No.:
- 265-584
- Mfr. Part No.:
- 3VW9011-0GF30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR5,404.64
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,404.64 |
*price indicative
- RS Stock No.:
- 265-584
- Mfr. Part No.:
- 3VW9011-0GF30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Current Transformer | |
| For Use With | Circuit Breaker 3WL10 / 3VA27 | |
| Range | SENTRON | |
| Series | 3VW9011 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Current Transformer | ||
For Use With Circuit Breaker 3WL10 / 3VA27 | ||
Range SENTRON | ||
Series 3VW9011 | ||
- COO (Country of Origin):
- IT
The Siemens Current Transformer is specifically designed for grounded transformers with a star point and ground return, offering reliability in electrical applications. Designed to accommodate a 100A load, it ensures optimal performance in integrating with circuit breakers, such as the 3WL10 and 3VA27. With a compact mechanical design, featuring a height of 61 mm, width of 90 mm, and depth of 140 mm, it seamlessly fits into various setups while contributing to overall system efficiency.
Part of a well respected series ensuring compatibility with various circuit breakers
Efficiently manages a load of up to 100A supporting reliable performance
Enhanced safety features contribute to the overall integrity of electrical systems
Efficiently manages a load of up to 100A supporting reliable performance
Enhanced safety features contribute to the overall integrity of electrical systems
Related links
- Siemens SENTRON Current Transformer for use with Circuit Breaker 3WL10 / 3VA27
- Siemens SENTRON Cable for use with Circuit Breaker 3WL10 / 3VA27
- Siemens SENTRON Connection Unit for use with Circuit Breaker 3WL10 / 3VA27
- Siemens SENTRON Communication Module for use with Circuit Breaker 3WL10 / 3VA27
- Siemens SENTRON Magnet for use with Circuit Breaker 3WL10 / 3VA27
- Siemens SENTRON Undervoltage Release for use with Circuit Breaker 3WL10 / 3VA27
- Siemens SENTRON Locking Kit for use with Circuit Breaker 3WL10 / 3VA27
- Siemens SENTRON Locking Device for use with Circuit Breaker 3WL10 / 3VA27
