SENTRON Cable for use with 3VA51/52, 3VA61/62 Series
- RS Stock No.:
- 263-932
- Mfr. Part No.:
- 3VA9278-0CC80
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR2,922.31
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,922.31 |
*price indicative
- RS Stock No.:
- 263-932
- Mfr. Part No.:
- 3VA9278-0CC80
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| For Use With | 3VA51/52, 3VA61/62 Series | |
| Range | SENTRON | |
| Series | 3VA9 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
For Use With 3VA51/52, 3VA61/62 Series | ||
Range SENTRON | ||
Series 3VA9 | ||
- COO (Country of Origin):
- MX
The Siemens Operator kit with Bowden cable is designed for enhanced efficiency and reliability in industrial applications. This innovative accessory supports the Max-Flex Bowden cable, offering a single length of 3.6 m (144 inch) to meet the demands of various systems.
Provides a significant length for versatile installation options
Robust mechanical design enhances operational stability
Facilitates easy integration into existing systems
Supports efficient functionality across various applications
Robust mechanical design enhances operational stability
Facilitates easy integration into existing systems
Supports efficient functionality across various applications
Related links
- SENTRON Cable for use with 3VA51/52, 3VA61/62 Series
- SENTRON for use with 3VA52, 3VA61/62 Series
- SENTRON Terminal Cover for use with 3VA52, 3VA61/62 Series
- SENTRON Plate for use with 3VA52, 3VA61/62 Series
- SENTRON Locking Device for use with 3VA52, 3VA61/62 Series
- Siemens SENTRON for use with 3VA52, 3VA61/62 Series
- Siemens SENTRON Busbar Connector for use with 3VA52, 3VA61/62 Series
- SENTRON Draw-Out Unit for use with 3VA61/62 Series
