Eaton Eaton Moeller NZM Undervoltage Release for use with PXR20(25) NZM2(-4), PXR20(25) NZM3(-4)
- RS Stock No.:
- 248-967
- Mfr. Part No.:
- 189732 NZM2/3-XUHIV2A24AC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,309.06
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,309.06 |
*price indicative
- RS Stock No.:
- 248-967
- Mfr. Part No.:
- 189732 NZM2/3-XUHIV2A24AC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| Range | Eaton Moeller NZM | |
| For Use With | PXR20(25) NZM2(-4), PXR20(25) NZM3(-4) | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
Range Eaton Moeller NZM | ||
For Use With PXR20(25) NZM2(-4), PXR20(25) NZM3(-4) | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton engineered circuit breaker from The Eaton Moeller series NZM offers robust performance with a focus on safety and reliability. Designed for seamless integration into applications requiring assured electrical protection, the NZM is equipped with an undervoltage release mechanism that ensures immediate disconnection in the event of critical failures. Ideal for complex interlock and load-shedding circuits, it incorporates an innovative configuration capability, addressing contemporary demands for flexibility and control. The device not only complies with stringent international standards but also features a range of voltage options, ensuring optimal functionality in diverse environments. Enhanced by features such as push-in terminals and multiple auxiliary contact configurations, this circuit breaker is the perfect solution for those seeking dependability and efficiency in their electrical systems.
Configurable relays provide tailored operational capabilities
Robust design meets IEC and UL standards for superior safety
Push-in terminals facilitate easy installation and maintenance
Multiple auxiliary contacts enhance operational versatility
Compact dimensions allow for streamlined integration into control panels
Rated for both AC and DC applications, expanding usage scenarios
Lightweight construction simplifies transportation and handling
Temperature rise calculations are supported by Eaton's data provision
Mechanical functionality adheres to strict compliance requirements
Robust design meets IEC and UL standards for superior safety
Push-in terminals facilitate easy installation and maintenance
Multiple auxiliary contacts enhance operational versatility
Compact dimensions allow for streamlined integration into control panels
Rated for both AC and DC applications, expanding usage scenarios
Lightweight construction simplifies transportation and handling
Temperature rise calculations are supported by Eaton's data provision
Mechanical functionality adheres to strict compliance requirements
Related links
- Eaton Eaton Moeller NZM Undervoltage Release for use with PXR20(25) NZM2(-4), PXR20(25) NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Insulating Surround for use with N(S)2(-4) NZM2(-4) PN2(-4), PN3(-4)
- Eaton 24V ac/dc Shunt Trip Shunt trip for use with N(S)2(-4) Series NZM2(-4) Series, NZM3(-4) Series
- Eaton NZM Labelling Plate for use with N(S)1(-4) N(S)3(-4) NZM1(-4) NZM3(-4),
- Eaton NZM Labelling Plate for use with N(S)1(-4) N(S)3(-4) NZM4(-4) NZM3(-4),
- Eaton Label for Use with N1 N3-4 N(S)4(-4) NZM1 NZM2 NZM2(-4) NZM4-4,
