Eaton BCZ-A Door for use with Distribution Boards
- RS Stock No.:
- 248-684
- Mfr. Part No.:
- 101579 BCZ-A-TWS-2/26
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR414.99
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 21 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR414.99 |
*price indicative
- RS Stock No.:
- 248-684
- Mfr. Part No.:
- 101579 BCZ-A-TWS-2/26
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Accessory Type | Door | |
For Use With | Distribution Boards | |
Range | BCZ-A | |
Series | xComfort BC | |
Select all | ||
---|---|---|
Brand Eaton | ||
Accessory Type Door | ||
For Use With Distribution Boards | ||
Range BCZ-A | ||
Series xComfort BC | ||
Related links
- Eaton BCZ-A Door for use with Distribution Boards
- Eaton BCZ-CS-BO Terminal for use with Distribution Boards
- Eaton BCZ-A Spare Parts for use with LV Systems
- Eaton BCZ-A Terminal for use with LV Systems
- Eaton xComfort Distribution Board Enclosure, 26 Way
- Eaton xComfort Distribution Board Enclosure, 2 Way
- Eaton MCB Blanking Module for use with SPN Type A Distribution Boards, Type B Distribution Boards
- Eaton Eaton xComfort Installaton Accessory for use with Basic Device KLV for Projects