Eaton Eaton Distribution Parts Connection Clamp for use with 185mm System
- RS Stock No.:
- 246-582
- Mfr. Part No.:
- 179770 Z-NHW-SLS-00-BBC
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
MYR77.78
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 07 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
---|---|---|
1 + | MYR77.78 | MYR25.927 |
*price indicative
- RS Stock No.:
- 246-582
- Mfr. Part No.:
- 179770 Z-NHW-SLS-00-BBC
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Accessory Type | Connection Clamp | |
For Use With | 185mm System | |
Range | Eaton Distribution Parts | |
Series | Z-NHW | |
Select all | ||
---|---|---|
Brand Eaton | ||
Accessory Type Connection Clamp | ||
For Use With 185mm System | ||
Range Eaton Distribution Parts | ||
Series Z-NHW | ||
Related links
- Eaton Eaton Distribution Parts Connection Clamp for use with Circuit Breaker
- Eaton Z-NHW-SLS-00-185/185-SADD Busbar Adapter
- Eaton Z-NHW Series Cover 80mm W, 150mm L
- Eaton Cover 80mm W, 150mm L for Use with Enclosure
- Eaton Eaton Distribution Parts End Cap for use with Busbar, Z-BB/UL
- Eaton Eaton Distribution Parts End Cap for use with Z-profile
- Eaton Eaton Distribution Parts 3 Phase Busbar, 690V
- Eaton Eaton Distribution Parts Fitting-Sleeve Pliers for use with Circuit Breaker