Eaton Eaton xEffect Conversion Kit for use with K2X240
- RS Stock No.:
- 243-922
- Mfr. Part No.:
- 027396 D-K2X240
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR94.51
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 07 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR94.51 |
*price indicative
- RS Stock No.:
- 243-922
- Mfr. Part No.:
- 027396 D-K2X240
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Accessory Type | Conversion Kit | |
For Use With | K2X240 | |
Range | Eaton xEffect | |
Series | xEffect K-Type | |
Select all | ||
---|---|---|
Brand Eaton | ||
Accessory Type Conversion Kit | ||
For Use With K2X240 | ||
Range Eaton xEffect | ||
Series xEffect K-Type | ||
Related links
- Eaton xEffect Series Conversion Kit for Use with K2X240, 50 x 50 x 50mm
- Eaton Eaton xEffect Conversion Kit for use with K3X185
- Eaton Eaton xEffect Conversion Kit for use with K3X240
- Eaton Eaton xEffect Conversion Kit for use with K95
- Eaton Eaton xEffect Conversion Kit for use with K4X185
- Eaton Eaton xEffect Series Enclosure, 103.4 x 64.4 x 58.4mm
- Eaton xEffect Series Conversion Kit for Use with K3X240, 50 x 50 x 50mm
- Eaton xEffect Series Conversion Kit for Use with K240, 50 x 50 x 50mm