Eaton Eaton Metering Board ZSD Meter Cabinet for use with Metering Board
- RS Stock No.:
- 243-006
- Mfr. Part No.:
- 191011 ZSD-ZV-1100-BKE-I/APZ
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR8,750.63
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 07 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR8,750.63 |
*price indicative
- RS Stock No.:
- 243-006
- Mfr. Part No.:
- 191011 ZSD-ZV-1100-BKE-I/APZ
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Accessory Type | Meter Cabinet | |
Range | Eaton Metering Board ZSD | |
For Use With | Metering Board | |
Series | ZSD | |
Select all | ||
---|---|---|
Brand Eaton | ||
Accessory Type Meter Cabinet | ||
Range Eaton Metering Board ZSD | ||
For Use With Metering Board | ||
Series ZSD | ||
Related links
- Eaton Eaton Metering Board ZSD Meter Cabinet for use with Metering Board
- Eaton Eaton Metering Board ZSD Mounting Kit for use with Metering Board ZSD
- Eaton Eaton Metering Board ZSD for use with Metering Board ZSD
- Eaton Metering Board ZSD Mounting Kit for use with Metering Board ZSD
- Eaton Metering Board Accessory for Socket
- Eaton ZSD Series Empty Distribution Panel for Use with Enclosure, 150 x 1050 x 250mm
- Eaton ZSD Series Adapter, 35 x 100 x 2190mm
- Eaton ZSD Series Empty Distribution Panel for Use with Enclosure, 150 x 1350 x 1350mm