Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4)
- RS Stock No.:
- 242-983
- Mfr. Part No.:
- 189751 NZM2/3-XU48AC-PI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR863.66
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR863.66 |
*price indicative
- RS Stock No.:
- 242-983
- Mfr. Part No.:
- 189751 NZM2/3-XU48AC-PI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| For Use With | N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4) | |
| Range | Eaton Moeller NZM | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
For Use With N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4) | ||
Range Eaton Moeller NZM | ||
Series NZM | ||
- COO (Country of Origin):
- RO
The Eaton NZM series circuit breaker from Eaton is engineered for superior protection and performance. Integrated with an undervoltage release mechanism, it ensures safety in emergency situations by promptly isolating circuits when control voltages drop below set thresholds. This compact yet robust device is designed for diverse applications, including motor safety switching and off-load usage, featuring convenient push-in terminals for secure connections. With corrosion-resistant materials and compliance with international standards, this circuit breaker not only meets the demands of modern electrical systems but also guarantees longevity and reliability in operation. Ideal for panel builders and industrial applications, this circuit breaker is a vital component for safeguarding electrical systems and ensuring uninterrupted service.
Compact design allows for easy integration into panel systems
Undervoltage release mechanism enhances operational safety
Robust construction for dependable performance under varying conditions
Suitability for motor safety and off-load switching applications
Push-in terminal connections streamline installation processes
Corrosion-resistant materials ensure longevity in challenging environments
Meets stringent compliance standards like UL/CSA and RoHS
Temperature rise and short-circuit rating assessments can be conducted for customised solutions
Fault prevention design minimises the risk of accidental contact during operation
Undervoltage release mechanism enhances operational safety
Robust construction for dependable performance under varying conditions
Suitability for motor safety and off-load switching applications
Push-in terminal connections streamline installation processes
Corrosion-resistant materials ensure longevity in challenging environments
Meets stringent compliance standards like UL/CSA and RoHS
Temperature rise and short-circuit rating assessments can be conducted for customised solutions
Fault prevention design minimises the risk of accidental contact during operation
Related links
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Insulating Surround for use with N(S)2(-4) NZM2(-4) PN2(-4), PN3(-4)
- Eaton NZM Labelling Plate for use with N(S)1(-4) N(S)3(-4) NZM1(-4) NZM3(-4),
- Eaton NZM Labelling Plate for use with N(S)1(-4) N(S)3(-4) NZM4(-4) NZM3(-4),
- Eaton Label for Use with N1 N3-4 N(S)4(-4) NZM1 NZM2 NZM2(-4) NZM4-4,
- Eaton 24V ac/dc Shunt Trip Shunt trip for use with N(S)2(-4) Series NZM2(-4) Series, NZM3(-4) Series
- Label for Use with N1 N3-4 N(S)4(-4) NZM1 NZM2 NZM2(-4) NZM4-4,
