Siemens SENTRON Handle Extension for use with 3VA15/25/26
- RS Stock No.:
- 158-006
- Mfr. Part No.:
- 3VA9987-0SC10
- Manufacturer:
- Siemens
Bulk discount available
Subtotal (1 unit)*
MYR270.05
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR270.05 |
| 10 - 99 | MYR243.05 |
| 100 + | MYR224.14 |
*price indicative
- RS Stock No.:
- 158-006
- Mfr. Part No.:
- 3VA9987-0SC10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Handle Extension | |
| For Use With | 3VA15/25/26 | |
| Range | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Handle Extension | ||
For Use With 3VA15/25/26 | ||
Range SENTRON | ||
- COO (Country of Origin):
- CZ
The Siemens Handle extension accessory for the 3VA series enhances operational capability, featuring a net weight of 150 g which ensures solid and reliable performance. Additional confirmations for various environmental factors underline its robustness and adaptability in diverse conditions.
Lightweight for easy handling
General product approval certified
Includes EMV and Miscellaneous Type Test Certificates
General product approval certified
Includes EMV and Miscellaneous Type Test Certificates
Related links
- Siemens SENTRON Handle Extension for use with 3VA1 400/630 3VA2 400/630 3VA5 400/600 3VA6 400/600
- Siemens SENTRON Cover Frame for use with 3VA15/25/26
- Siemens SENTRON Series Fixing Bracket for Use with 3VA15/25/26
- Siemens SENTRON Adapter for use with 3VA15/25/26
- Siemens SENTRON Handle, Lockable for use with Draw Out Unit
- Siemens SENTRON Handle Unit
- Siemens SENTRON Testing Cables for use with 3VA20-26
- Siemens Sentron Handle Locking Device for use with 3VA1 100/160
