ABB SMISSLINE TP Busbar System Auxiliary Switch Kit for use with Plug-in Distribution Systems Accessories
- RS Stock No.:
- 140-920
- Mfr. Part No.:
- 2CCS500900R0081
- Manufacturer:
- ABB
Bulk discount available
Subtotal (1 unit)*
MYR265.54
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR265.54 |
| 10 + | MYR238.98 |
*price indicative
- RS Stock No.:
- 140-920
- Mfr. Part No.:
- 2CCS500900R0081
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Auxiliary Switch Kit | |
| For Use With | Plug-in Distribution Systems Accessories | |
| Range | SMISSLINE TP Busbar System | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Auxiliary Switch Kit | ||
For Use With Plug-in Distribution Systems Accessories | ||
Range SMISSLINE TP Busbar System | ||
- COO (Country of Origin):
- AT
The ABB Auxiliary switch is a reliable and efficient component designed to enhance the functionality of your electrical systems. With a compact design and multiple contact options, this auxiliary switch is ideal for various applications in low voltage products and systems.
Plug-in mounting type for easy installation and maintenance
RoHS and REACH compliant for environmental sustainability
Comes with CE declaration of conformity for quality assurance
RoHS and REACH compliant for environmental sustainability
Comes with CE declaration of conformity for quality assurance
Related links
- ABB SMISSLINE Series Auxiliary Switch for Use with SMISSLINE TP Busbar System, 6A
- ABB SMISSLINE Busbar for Smissline TP
- ABB SMISSLINE Series Busbar for Use with Smissline TP, 125A
- ABB SMISSLINE Series Busbar for Use with Smissline TP, 250A
- ABB SMISSLINE Disconnect Terminal Block for Smissline TP
- RS PRO 175mm LCD Inclinometer
