Schneider Electric Motor Mechanism for use with ComPacT NSX New Generation
- RS Stock No.:
- 130-374
- Mfr. Part No.:
- LV429435
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR5,385.66
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,385.66 |
*price indicative
- RS Stock No.:
- 130-374
- Mfr. Part No.:
- LV429435
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Motor Mechanism | |
| For Use With | ComPacT NSX New Generation | |
| Series | ComPacT NSX | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Motor Mechanism | ||
For Use With ComPacT NSX New Generation | ||
Series ComPacT NSX | ||
- COO (Country of Origin):
- IT
The Schneider Electric motor-mechanism is a high-quality device designed for automatic spring charging applications. With standard control type and fixed mounting mode, it offers a reliable solution for circuit breaker frame 100A. The product is environmentally friendly with sustainable offer status and compliance with EU RoHS Directive.
Impulse maintained control signal type for efficient operation
Maximum operating frequency of 4 per minute for optimal performance
Locking options with padlocking in OFF position for added safety
Maximum operating frequency of 4 per minute for optimal performance
Locking options with padlocking in OFF position for added safety
Related links
- Schneider Electric Motor Mechanism for use with ComPacT NSX New Generation
- Schneider Electric ComPacT New Generation Electronic Circuit Breaker 16A 500V ComPacT NSX, Fixed
- Schneider Electric ComPacT New Generation Trip Unit for use with ComPacT NSX 160/250 Circuit Breakers
- Schneider Electric NSX Motor Mechanism for use with ComPact NSX250
- Schneider Electric Motor Mechanism for use with ComPacT PowerPact
- Schneider Electric Motor Mechanism MasterPact NT Series Connection Link for Use with Spring Charging
- Schneider Electric Motor Mechanism Masterpact Series Motor Operator for Use with Motor
- Schneider Electric Motor Mechanism MT100/160 Series Motor Operator for Use with Motor

