SolaHD 2kVA Chassis Mounting Transformer, 120V
- RS Stock No.:
- 890-8775
- Mfr. Part No.:
- HZ2000
- Manufacturer:
- SolaHD
Subtotal (1 unit)*
MYR5,686.55
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 24 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR5,686.55 |
*price indicative
- RS Stock No.:
- 890-8775
- Mfr. Part No.:
- HZ2000
- Manufacturer:
- SolaHD
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SolaHD | |
Primary Voltage Rating | 240 V, 480V | |
Secondary Voltage Rating | 120V | |
Power Rating | 2kVA | |
Mounting Type | Panel | |
Width | 254mm | |
Depth | 177.8mm | |
Dimensions | 304.8 x 254 x 177.8mm | |
Weight | 30.91kg | |
Minimum Operating Frequency | 50Hz | |
Maximum Operating Frequency | 60Hz | |
Select all | ||
---|---|---|
Brand SolaHD | ||
Primary Voltage Rating 240 V, 480V | ||
Secondary Voltage Rating 120V | ||
Power Rating 2kVA | ||
Mounting Type Panel | ||
Width 254mm | ||
Depth 177.8mm | ||
Dimensions 304.8 x 254 x 177.8mm | ||
Weight 30.91kg | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Related links
- SolaHD 2kVA Chassis Mounting Transformer, 120V ac
- SolaHD 3kVA Chassis Mounting Transformer, 120V ac
- SolaHD 1kVA Chassis Mounting Transformer, 120V ac
- SolaHD 0.75kVA Chassis Mounting Transformer, 120V ac
- Eaton 2kVA Chassis Mounting Transformer CE IEC/EN VDE
- Block 2kVA 2 Output Chassis Mounting Transformer, 2 x 115V ac
- 2kVA Chassis Mounting Transformer 100V
- SolaHD 100VA Chassis Mounting Transformer, 110 → 120V ac