Schneider Electric 100VA 1 Output Chassis Mounting Transformer, 24V ac
- RS Stock No.:
- 482-556
- Mfr. Part No.:
- ABT7ESM010B
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 482-556
- Mfr. Part No.:
- ABT7ESM010B
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Primary Voltage Rating | 230V ac | |
| Secondary Voltage Rating | 24V ac | |
| Power Rating | 100VA | |
| Number of Outputs | 1 | |
| Mounting Type | Chassis | |
| Length | 85mm | |
| Width | 94mm | |
| Depth | 86mm | |
| Dimensions | 85 x 94 x 86mm | |
| Weight | 1.9kg | |
| Minimum Operating Frequency | 47Hz | |
| Maximum Operating Frequency | 63Hz | |
| Maximum Temperature | +40°C | |
| Minimum Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Primary Voltage Rating 230V ac | ||
Secondary Voltage Rating 24V ac | ||
Power Rating 100VA | ||
Number of Outputs 1 | ||
Mounting Type Chassis | ||
Length 85mm | ||
Width 94mm | ||
Depth 86mm | ||
Dimensions 85 x 94 x 86mm | ||
Weight 1.9kg | ||
Minimum Operating Frequency 47Hz | ||
Maximum Operating Frequency 63Hz | ||
Maximum Temperature +40°C | ||
Minimum Temperature -20°C | ||
ABT7ESM0 series economic transformer
This range of single-phase single-winding safety and isolation transformer is primarily designed for use in repetitive applications.
ABT 7 series transformers provide enhanced electrical isolation between the mains supply and the application. The whole range features an electrostatic screen to limit the spread of electromagnetic interference and improve user safety.
ABT 7 series transformers provide enhanced electrical isolation between the mains supply and the application. The whole range features an electrostatic screen to limit the spread of electromagnetic interference and improve user safety.

