- RS Stock No.:
- 383-285
- Mfr. Part No.:
- 0 427 92
- Manufacturer:
- Legrand
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,807.59
Units | Per Unit |
1 - 9 | MYR1,807.59 |
10 - 24 | MYR1,769.64 |
25 - 49 | MYR1,716.54 |
50 + | MYR1,674.33 |
- RS Stock No.:
- 383-285
- Mfr. Part No.:
- 0 427 92
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Control Panel Primary 230/400Vac (310 to 1000VA)
Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification permanently marked on front of unit
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac
Fully shrouded screw terminals with permanent marking
Detailed product specification permanently marked on front of unit
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac
Note
Standards
IEC/EN 61 558
Approvals
8888
Laminated
Specifications
Attribute | Value |
---|---|
Primary Voltage Rating | 230 → 400V |
Secondary Voltage Rating | 115 → 230V |
Power Rating | 630VA |
Number of Outputs | 1 |
Mounting Type | DIN Rail |
Length | 126mm |
Width | 123mm |
Depth | 126mm |
Dimensions | 126 x 123 x 126mm |
Weight | 7.8kg |
Minimum Operating Frequency | 50Hz |
Maximum Operating Frequency | 60Hz |
Maximum Temperature | +35°C |