- RS Stock No.:
- 664-1837
- Mfr. Part No.:
- IRH100W 50OHMJ
- Manufacturer:
- PCN
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
MYR327.51
Units | Per Unit |
1 - 4 | MYR327.51 |
5 + | MYR311.46 |
- RS Stock No.:
- 664-1837
- Mfr. Part No.:
- IRH100W 50OHMJ
- Manufacturer:
- PCN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
High power general-purpose metal clad wire wound resistor, IRH 100 → 500 W
Cement-sealed resistor with excellent heat resistance
Specifications
Attribute | Value |
---|---|
Resistance | 50Ω |
Power Rating | 100W |
Series | IRH |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Radial |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +200°C |
Minimum Temperature Coefficient | -260ppm/°C |
Maximum Temperature Coefficient | +260ppm/°C |