- RS Stock No.:
- 185-2311
- Manufacturer:
- RS PRO
12 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR162.39
Units | Per Unit |
1 - 4 | MYR162.39 |
5 - 9 | MYR159.00 |
10 - 19 | MYR154.24 |
20 + | MYR149.62 |
- RS Stock No.:
- 185-2311
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Braking Resistor
The RS PRO R120 series aluminium housed metal-clad braking resistor has a resistance of 10ohm and power rating value of 120W. Its dimensions are 215mm x 40mm x 20mm (L x W x H). This high-quality wire lead resistor is designed for direct heat sink attachment.
Features and Benefits
• High power density
• Heat sink mountable for increased power dissipation
• Operating temperature ranging between -25°C and 250°C
• Temperature coefficient ranging between -200ppm/°C and 200ppm/°C
• Tolerance: ±5%
• Dielectric strength: 1500VAC-rms for 1 minute
• Humidity: 40°C, 90% Rh, 240 hours
• Minimum insulation resistance: 20Mohm
• Heat sink mountable for increased power dissipation
• Operating temperature ranging between -25°C and 250°C
• Temperature coefficient ranging between -200ppm/°C and 200ppm/°C
• Tolerance: ±5%
• Dielectric strength: 1500VAC-rms for 1 minute
• Humidity: 40°C, 90% Rh, 240 hours
• Minimum insulation resistance: 20Mohm
Certifications
• UL approved (cables)
Specifications
Attribute | Value |
---|---|
Resistance | 10Ω |
Power Rating | 120W |
Series | R120 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Wire Lead |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +250°C |
Minimum Temperature Coefficient | -200ppm/°C |
Maximum Temperature Coefficient | +200ppm/°C |
Dimensions | 215 x 40 x 20mm |
Overall Width | 40mm |
Overall Length | 215mm |
Overall Height | 20mm |