RS PRO, 100mΩ 50W Aluminium Chassis Mount Resistor ±5%

Save 24% when you buy 1250 units

Subtotal (1 pack of 5 units)*

MYR116.03

Add to Basket
Select or type quantity
In Stock
  • Plus 155 unit(s) shipping from 22 September 2025
  • Plus 800 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 - 45MYR23.206MYR116.03
50 - 120MYR22.506MYR112.53
125 - 245MYR21.812MYR109.06
250 - 1245MYR21.346MYR106.73
1250 +MYR17.568MYR87.84

*price indicative


RS Stock No.:
175-4133
Distrelec Article No.:
304-25-351
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

100mΩ

Power Rating

50W

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Aluminium

Maximum Operating Temperature

+200°C

Dimensions

49.1 x 28 x 14.8mm

Overall Length

49.1mm

Overall Width

28mm

Overall Height

14.8mm

Related links