- RS Stock No.:
- 164-3731
- Mfr. Part No.:
- HSC30010RJ
- Manufacturer:
- TE Connectivity
30 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Box of 2)
MYR282.565
Units | Per Unit | Per Box* |
2 - 2 | MYR282.565 | MYR565.13 |
4 - 6 | MYR278.205 | MYR556.41 |
8 + | MYR272.775 | MYR545.55 |
*price indicative |
- RS Stock No.:
- 164-3731
- Mfr. Part No.:
- HSC30010RJ
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
300W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 10Ω |
Power Rating | 300W |
Series | HSC300 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Solder Lug |
Minimum Temperature Coefficient | -50ppm/°C |
Maximum Temperature Coefficient | +50ppm/°C |